MicroDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V24C24E100BN

Digi-Key Part Number
V24C24E100BN-ND
Manufacturer
Manufacturer Product Number
V24C24E100BN
Description
DC DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.17A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-10°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Available To Order

Manufacturer Standard Lead Time: 26 Weeks
Request Stock Notification
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$234.09000$234.09
Additional Resources
AttributeDescription
Standard Package1