Maxi-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V24A6V5C400BG2

Digi-Key Part Number
V24A6V5C400BG2-ND
Manufacturer
Manufacturer Product Number
V24A6V5C400BG2
Description
DC DC CONVERTER 6.5V 400W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 6.5V 61.54A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
400 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
86.1%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Available To Order

Manufacturer Standard Lead Time: 26 Weeks
Request Stock Notification
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$393.38000$393.38
Additional Resources
AttributeDescription
Standard Package1