USD

Maxi-Series

V24A5C300BL

Digi-Key Part Number
1102-1258-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V24A5C300BL
Supplier
Description
DC DC CONVERTER 5V 300W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 60A 18V - 36V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
60A
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
84.4%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60"" L x 2.20"" W x 0.62"" H (116.8mm x 55.9mm x 15.7mm)
Number of Outputs
1
Power (Watts)
300W
Voltage - Isolation
3kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Other Names
1102-1258
V24A5C300BL-ND
Standard Package1