- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
V2-9.0-0-FSP-SM | ||
---|---|---|
Digi-Key Part Number | V2-9.0-2-ND | |
Manufacturer | ||
Manufacturer Product Number | V2-9.0-0-FSP-SM | |
Description | HEAT SHRINK TUBING BLACK 2M | |
Detailed Description | Heat Shrink Tubing, Flexible 0.378" (9.60mm) 2 to 1 Black 6.56' (2.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Tubing, Flexible | |
Shrinkage Ratio | 2 to 1 | |
Length | 6.56' (2.00m) | |
Inner Diameter - Supplied | 0.378" (9.60mm) | |
Inner Diameter - Recovered | 0.178" (4.52mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | Polyolefin (PO) | |
Features | Flame Retardant | |
Color | Black | |
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Single Wall Heat Shrink Tubing Installation |
Featured Product | Drone Solutions |
PCN Obsolescence/ EOL | |
PCN Packaging | Multiple Devices Adding Packaging Labelling 15/Jan/2019 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
5 | $4.08400 | $20.42 |
10 | $3.14800 | $31.48 |
25 | $2.89280 | $72.32 |
50 | $2.72260 | $136.13 |
100 | $2.55240 | $255.24 |
HEAT SHRINK TUBING BLACK 12M Total Quantity 0 |
HEATSHRINK 0.378" X 164' BLACK Total Quantity 14 |
HEAT SHRINK TUBING BLACK 1M Total Quantity 0 |
HEAT SHRINK TUBING BLACK 5M Total Quantity 0 |
HEAT SHRINK TUBING BLACK 25M Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | V2-9.0-0-FSP-SM-2 V2-9.0-0-FSP-SM-2-ND V2-9.0-2 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information