
V110C48T150BL | ||
---|---|---|
Digi-Key Part Number | 1102-V110C48T150BL-ND | |
Manufacturer | ||
Manufacturer Product Number | V110C48T150BL | |
Description | T 66/154/110 48V/ 3.125A | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | DC DC Converter Output - Input | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $252.65000 | $252.65 |
Attribute | Description |
---|---|
Other Names | 1102-V110C48T150BL |
Standard Package | 1 |