UX60SC-MB-5ST(80) | |
---|---|
DigiKey Part Number | H11671TR-ND - Tape & Reel (TR) H11671CT-ND - Cut Tape (CT) H11671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX60SC-MB-5ST(80) |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UX60SC-MB-5ST(80) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.61900 | $6.19 |
25 | $0.57080 | $14.27 |
50 | $0.53680 | $26.84 |
100 | $0.50470 | $50.47 |
250 | $0.46528 | $116.32 |
500 | $0.43752 | $218.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.44985 | $674.78 |
3,000 | $0.42837 | $1,285.11 |
4,500 | $0.41629 | $1,873.31 |
7,500 | $0.40156 | $3,011.70 |
10,500 | $0.39215 | $4,117.57 |
15,000 | $0.38241 | $5,736.15 |