USD

UX40-MB-5P,UX40A-MB-5P
UX40-MB-5P,UX40A-MB-5P
UX40-MB-5P
UX40-MB-5P
UX40(A)-MB-5P

UX40-MB-5P

Digi-Key Part Number
H2955-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
UX40-MB-5P
Supplier
Description
CONN PLG USB2.0 MINI B 5P SLD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
USB - mini B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.82400$8.24
25$0.77560$19.39
50$0.74340$37.17
100$0.71100$71.10
250$0.64640$161.60
500$0.58176$290.88
1,000$0.51712$517.12
2,500$0.46864$1,171.60