HUML2020L8

UT6MA3TCR

Digi-Key Part Number
UT6MA3TCRTR-ND - Tape & Reel (TR)
UT6MA3TCRCT-ND - Cut Tape (CT)
UT6MA3TCRDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UT6MA3TCR
Supplier
Description
20V NCH+PCH MIDDLE POWER MOSFET
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Mosfet Array N and P-Channel 20V 5A, 5.5A 2W Surface Mount HUML2020L8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5A, 5.5A
Rds On (Max) @ Id, Vgs
59mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
460pF @ 10V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-PowerUDFN
Supplier Device Package
HUML2020L8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.76700$7.67
100$0.58780$58.78
500$0.46464$232.32
1,000$0.37171$371.71
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.33686$1,010.58
6,000$0.31680$1,900.80
Additional Resources
AttributeDescription
Other Names
UT6MA3TCRDKR
UT6MA3TCRCT
UT6MA3TCRTR
Standard Package3,000