USD

Obsolete item.
SOT-323-5
USBDF02W5
Digi-Key Part Number
497-3742-2-ND - Tape & Reel (TR)
497-3742-1-ND - Cut Tape (CT)
497-3742-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
USBDF02W5
Supplier
Description
FILTER RC(PI) 15 OHM/47PF SMD
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 15Ohms, C = 47pF 5-TSSOP, SC-70-5, SOT-353
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
15
Values
R = 15Ohms, C = 47pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height
0.043"" (1.09mm)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 1

1 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names497-3742-2
Standard Package3,000