SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBDF02W5

Digi-Key Part Number
497-3742-2-ND - Tape & Reel (TR)
497-3742-1-ND - Cut Tape (CT)
497-3742-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
USBDF02W5
Supplier
Description
FILTER RC(PI) 15 OHM/47PF SMD
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 15Ohms, C = 47pF 5-TSSOP, SC-70-5, SOT-353
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
15
Values
R = 15Ohms, C = 47pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
USB
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.043" (1.09mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.09000$1.09
Additional Resources
AttributeDescription
Other Names
497-3742-2-NDR
497-3742-6
497-3742-1-NDR
497-3742-2
497-3742-1
Standard Package3,000