US681-C00005-100PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US681-C00005-100PA

Digi-Key Part Number
356-1071-ND
Manufacturer
Manufacturer Product Number
US681-C00005-100PA
Description
SENSOR 100PSIA 1/4NPT 4-20MA 2'
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Product Status
Obsolete
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.1%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output
Termination Style
Cable
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-50°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Other Names356-1071
Standard Package10