UMD3F

UMZ18NUMTL

Digi-Key Part Number
846-UMZ18NUMTLTR-ND - Tape & Reel (TR)
846-UMZ18NUMTLCT-ND - Cut Tape (CT)
846-UMZ18NUMTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UMZ18NUMTL
Supplier
Description
TVS DIODE 16VWM UMD3F
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount UMD3F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.56V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
UMD3F
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.30900$3.09
100$0.19230$19.23
500$0.13156$65.78
1,000$0.10120$101.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.09108$273.24
6,000$0.08602$516.12
15,000$0.07843$1,176.45
30,000$0.07337$2,201.10
75,000$0.06900$5,175.00
Additional Resources
AttributeDescription
Other Names
846-UMZ18NUMTLDKR
846-UMZ18NUMTLTR
846-UMZ18NUMTLCT
Standard Package3,000