UMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMZ18NFHT106

Digi-Key Part Number
846-UMZ18NFHT106TR-ND - Tape & Reel (TR)
846-UMZ18NFHT106CT-ND - Cut Tape (CT)
846-UMZ18NFHT106DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UMZ18NFHT106
Supplier
Description
ZENER ARRAYS FOR TERMINAL PROTEC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode Array 1 Pair Common Anode 18 V 200 mW ±2.19% UMD3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±2.19%
Power - Max
200 mW
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11979$359.37
6,000$0.11253$675.18
15,000$0.10527$1,579.05
30,000$0.09900$2,970.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.34100$3.41
100$0.23230$23.23
500$0.17424$87.12
1,000$0.13068$130.68
Digi-Reel®
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.34100$3.41
100$0.23230$23.23
500$0.17424$87.12
1,000$0.13068$130.68
Additional Resources
AttributeDescription
Other Names
846-UMZ18NFHT106DKR
846-UMZ18NFHT106CT
846-UMZ18NFHT106TR
Standard Package3,000