USD

UMFT240XE-01

UMFT240XE-01

Digi-Key Part Number
768-1210-ND
Manufacturer
FTDI, Future Technology Devices International Ltd
Manufacturer Product Number
UMFT240XE-01
Supplier
Description
MOD USB FIFO DEV 0.6" FT240X
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
FT240X USB 2.0 to Parallel FIFO Bridge Interface Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
FTDI, Future Technology Devices International Ltd
Series
Package
Bulk
Part Status
Active
Type
Interface
Function
USB 2.0 to Parallel FIFO Bridge
Embedded
Yes, ASIC
Utilized IC / Part
FT240X
Primary Attributes
USB Full Speed, Mini-B Socket, 0.6"" Wide 24-Pin DIP Socket
Supplied Contents
Board(s)
Secondary Attributes
USB Charging Detection
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Price and Procurement