UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMB3NTN

Digi-Key Part Number
846-UMB3NTNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMB3NTN
Description
TRANS PREBIAS DUAL PNP UMT6
Detailed Description
Pre-Biased Bipolar Transistor (BJT)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
*
Package
Tape & Reel (TR)
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.07208$216.24

Alternate Purchasing Options

880In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
UMB3NTN-ND
UMB3NTNTR
846-UMB3NTNTR
UMB3NTNCT
UMB3NTNDKR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MUN5116DW1T1Gonsemi3,840MUN5116DW1T1GOSCT-ND$0.38000Similar