USD

Obsolete item.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
UMAL201421A012TA01
UMAL201421A012TA01
Digi-Key Part Number
490-13963-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
UMAL201421A012TA01
Supplier
Description
CAP 50F 2.3V SURFACE MNT
Detailed Description
50F (EDLC) Supercapacitor 2.3V 2-SMD, Gull Wing 200mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tray
Part Status
Obsolete
ESR (Equivalent Series Resistance)
200mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Lead Spacing
-
Size / Dimension
0.837"" L x 0.551"" W (21.25mm x 14.00mm)
Height - Seated (Max)
0.080"" (2.03mm)
Operating Temperature
20°C ~ 70°C
Capacitance
50F
Voltage - Rated
2.3V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)