USD

UM232R

UM232R

Digi-Key Part Number
768-1019-ND
Manufacturer
FTDI, Future Technology Devices International Ltd
Manufacturer Product Number
UM232R
Supplier
Description
MOD USB UART DEV FT232R
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
FT232R USB 2.0 to UART (RS232) Bridge Interface Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
FTDI, Future Technology Devices International Ltd
Series
-
Package
Box
Part Status
Active
Type
Interface
Function
USB 2.0 to UART (RS232) Bridge
Embedded
No
Utilized IC / Part
FT232R
Primary Attributes
Full Speed, Rates of 300 ~ 3MBaud, Security ID Number
Supplied Contents
Board(s)
Secondary Attributes
6 ~ 48MHz Clock Generator Output, Royalty-Free Drivers
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Price and Procurement

301 In Stock
Can ship immediately