18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18-DIP
18-DIP Pkg

ULN2803AN

Digi-Key Part Number
296-19046-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ULN2803AN
Supplier
Description
TRANS 8NPN DARL 50V 0.5A 18DIP
Detailed Description
Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA - - Through Hole 18-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Transistor Type
8 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
-
Frequency - Transition
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095

Other Suppliers on Digi-Key

84,243In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-19046-5-ND
-ULN2803ANE4
TEXTISULN2803AN
-296-19046-5
2156-ULN2803AN-TI
-ULN2803AN-NDR
-ULN2803ANE4-NDR
296-19046-5
Standard Package20
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ULN2801ASTMicroelectronics1,726497-2354-5-ND$2.58000Similar
ULN2804ASTMicroelectronics3497-2357-5-ND$2.58000Similar
ULN2802ASTMicroelectronics1,707497-2355-5-ND$2.58000Similar