
ULN2803A | ||
---|---|---|
Digi-Key Part Number | 497-2356-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ULN2803A | |
Description | TRANS 8NPN DARL 50V 0.5A 18DIP | |
Manufacturer Standard Lead Time | 45 Weeks | |
Detailed Description | Bipolar (BJT) Transistor Array 8 NPN Darlington 50V 500mA 2.25W Through Hole 18-DIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Transistor Type | 8 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | 2.25W | |
Frequency - Transition | - | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ULN280xA Datasheet |
Other Related Documents | ULN2803A View All Specifications |
PCN Design/Specification | Back Metal Conversion 21/Jun/2016 |
PCN Assembly/Origin | Mult Dev Mold Compound Chg 3/Mar/2020 |
PCN Packaging | Box Label Chg 28/Jul/2016 |
HTML Datasheet | ULN280xA Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.86000 | $2.86 |
10 | $2.56500 | $25.65 |
25 | $2.42000 | $60.50 |
100 | $2.06200 | $206.20 |
250 | $1.93612 | $484.03 |
500 | $1.69412 | $847.06 |
1,000 | $1.40370 | $1,403.70 |
2,500 | $1.36990 | $3,424.75 |
Attribute | Description |
---|---|
Other Names | 497-2356-5-NDR 497-2356-5 |
Standard Package | 20 |