SC-90_UMD2

UFZVTE-1727B

Digi-Key Part Number
846-UFZVTE-1727BTR-ND - Tape & Reel (TR)
846-UFZVTE-1727BCT-ND - Cut Tape (CT)
846-UFZVTE-1727BDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UFZVTE-1727B
Supplier
Description
DIODE ZENER 27V 500MW UMD2
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Zener Diode 27 V 500 mW ±2.53% Surface Mount UMD2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
27 V
Tolerance
±2.53%
Power - Max
500 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 21 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
UMD2
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.27000$0.27
10$0.22300$2.23
100$0.11850$11.85
500$0.07796$38.98
1,000$0.05301$53.01
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04782$143.46
6,000$0.04158$249.48
15,000$0.03534$530.10
30,000$0.03326$997.80
75,000$0.03119$2,339.25
Additional Resources
AttributeDescription
Other Names
846-UFZVTE-1727BDKR
846-UFZVTE-1727BCT
846-UFZVTE-1727BTR
Standard Package3,000