USD

SC-90_UMD2
UFZVFHTE-177.5B
Digi-Key Part Number
UFZVFHTE-177.5BTR-ND - Tape & Reel (TR)
UFZVFHTE-177.5BCT-ND - Cut Tape (CT)
UFZVFHTE-177.5BDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UFZVFHTE-177.5B
Supplier
Description
UFZVFH7.5B IS A ZENER DIODE WITH
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode 7.5V 500mW ±2.7% Surface Mount UMD2
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±2.7%
Operating Temperature
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
UMD2
Voltage - Zener (Nom) (Vz)
7.5V
Power - Max
500mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
500nA @ 4V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,645 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesUFZVFHTE-177.5BTR
Standard Package3,000