SC-90_UMD2

UDZLVFHTE-1751

Digi-Key Part Number
846-UDZLVFHTE-1751TR-ND - Tape & Reel (TR)
846-UDZLVFHTE-1751CT-ND - Cut Tape (CT)
846-UDZLVFHTE-1751DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UDZLVFHTE-1751
Supplier
Description
DIODE ZENER 51V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Zener Diode 51 V 200 mW ±5.88% Surface Mount UMD2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
51 V
Tolerance
±5.88%
Power - Max
200 mW
Current - Reverse Leakage @ Vr
1 µA @ 39 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
UMD2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.30900$3.09
100$0.19230$19.23
500$0.13156$65.78
1,000$0.10120$101.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.09108$273.24
6,000$0.08602$516.12
15,000$0.07843$1,176.45
30,000$0.07337$2,201.10
75,000$0.06900$5,175.00
Additional Resources
AttributeDescription
Other Names
846-UDZLVFHTE-1751DKR
846-UDZLVFHTE-1751CT
846-UDZLVFHTE-1751TR
Standard Package3,000