1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR18EVHFSR056

Digi-Key Part Number
RHM1319TR-ND - Tape & Reel (TR)
RHM1319CT-ND - Cut Tape (CT)
RHM1319DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UCR18EVHFSR056
Supplier
Description
RES 0.056 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
56 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
56 mOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.61200$6.12
25$0.52480$13.12
50$0.47240$23.62
100$0.41120$41.12
250$0.36752$91.88
500$0.29750$148.75
1,000$0.24062$240.62
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.23800$1,190.00
Additional Resources
AttributeDescription
Other Names
RHM1319CT
RHM1319TR
RHM1319DKR
Standard Package5,000