1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR18EVHFLR100

Digi-Key Part Number
RHM.100BZTR-ND - Tape & Reel (TR)
RHM.100BZCT-ND - Cut Tape (CT)
RHM.100BZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR18EVHFLR100
Description
RES 0.1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
100 mOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.64300$6.43
25$0.56520$14.13
50$0.51660$25.83
100$0.44830$44.83
250$0.38984$97.46
500$0.32358$161.79
1,000$0.26316$263.16
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.25107$1,255.35
10,000$0.24366$2,436.60
25,000$0.24125$6,031.25
Additional Resources
AttributeDescription
Other Names
RHM.100BZCT
RHM.100BZTR
RHM.100BZDKR
Standard Package5,000