0805-(2012-metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR10EVHFSR013

Digi-Key Part Number
RHM1278TR-ND - Tape & Reel (TR)
RHM1278CT-ND - Cut Tape (CT)
RHM1278DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UCR10EVHFSR013
Supplier
Description
RES 0.013 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
13 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
13 mOhms
Tolerance
±1%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.67000$0.67
10$0.49700$4.97
25$0.40360$10.09
50$0.35100$17.55
100$0.28960$28.96
250$0.25156$62.89
500$0.20476$102.38
1,000$0.16240$162.40
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.15912$795.60
Additional Resources
AttributeDescription
Other Names
RHM1278TR
RHM1278DKR
RHM1278CT
Standard Package5,000