UCR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR03EVPFLR470

Digi-Key Part Number
RHM1251TR-ND - Tape & Reel (TR)
RHM1251CT-ND - Cut Tape (CT)
RHM1251DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UCR03EVPFLR470
Supplier
Description
RES 0.47 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
470 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
470 mOhms
Tolerance
±1%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.11305$565.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.42500$4.25
25$0.33160$8.29
50$0.28040$14.02
100$0.22100$22.10
250$0.18700$46.75
500$0.15300$76.50
1,000$0.11900$119.00
Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.42500$4.25
25$0.33160$8.29
50$0.28040$14.02
100$0.22100$22.10
250$0.18700$46.75
500$0.15300$76.50
1,000$0.11900$119.00
Additional Resources
AttributeDescription
Other Names
RHM1251DKR
RHM1251CT
RHM1251TR
Standard Package5,000