USD

UCR Series

UCR006YVPJLR10

Digi-Key Part Number
RHM1713-2-ND - Tape & Reel (TR)
RHM1713-1-ND - Cut Tape (CT)
RHM1713-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
UCR006YVPJLR10
Supplier
Description
RES 0.1 OHM 5% 1/10W 0201
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100 mOhms ±5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024"" L x 0.013"" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011"" (0.28mm)
Failure Rate
-
Number of Terminations
2
Resistance
100 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

4,108 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesRHM1713-2
Standard Package15,000