7101J11CPE22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U21J3V3GE1

Digi-Key Part Number
U21J3V3GE1-ND
Manufacturer
Manufacturer Product Number
U21J3V3GE1
Description
SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tray
Product Status
Active
Mounting Type
Through Hole
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Tray
QtyUnit PriceExt Price
72$11.63694$837.86
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names-U21J3V3GE1
Standard Package36