20-TSSOP

TXB0108PWR

Digi-Key Part Number
296-21527-2-ND - Tape & Reel (TR)
296-21527-1-ND - Cut Tape (CT)
296-21527-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TXB0108PWR
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 20TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.48000$1.48
10$1.32000$13.20
25$1.25240$31.31
100$1.02880$102.88
250$0.96172$240.43
500$0.78280$391.40
1,000$0.73850$738.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.73850$1,477.00
Additional Resources
AttributeDescription
Other Names
296-21527-1
-296-21527-1-ND
296-21527-2
-TXB0108PWRG4-NDR
-TXB0108PWR-NDR
-TXB0108PWRG4
296-21527-6
-296-21527-1
Standard Package2,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LVX4245QSConsemi3,79674LVX4245QSC-ND$1.69000Similar
NLSX3018DWR2Gonsemi687NLSX3018DWR2GOSCT-ND$2.04000Similar
FXLH42245MPXonsemi2,714FXLH42245MPXCT-ND$1.90000Similar
74LVC8T245BQ,118Nexperia USA Inc.3,0031727-4416-1-ND$0.99000Similar
74AVC8T245BQ,118Nexperia USA Inc.2151727-4396-1-ND$1.12000Similar