
TTL-232R-RPI | ||
---|---|---|
Digi-Key Part Number | 768-1204-ND | |
Manufacturer | ||
Manufacturer Product Number | TTL-232R-RPI | |
Description | CABLE USB-SERIAL RASPBERRYPI | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | USB to UART, Raspberry Pi (RPi) Cable 3.28' (1.00m) Unshielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | FTDI, Future Technology Devices International Ltd | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Usage | USB to UART, Raspberry Pi (RPi) | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Single Pole, 3 Female Sockets | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TTL-232R-RPI Datasheet |
Environmental Information | |
HTML Datasheet | TTL-232R-RPI Datasheet |
Forum Discussions | FTDI Drivers for Windows/MAC/Linux for USB transceiver Chips |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.80.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $24.25000 | $24.25 |
Attribute | Description |
---|---|
Other Names | 768-1204 |
Standard Package | 5 |