USD

TTL-232R-3V3-2MM

TTL-232R-3V3-2MM

Digi-Key Part Number
768-1095-ND
Manufacturer
FTDI, Future Technology Devices International Ltd
Manufacturer Product Number
TTL-232R-3V3-2MM
Supplier
Description
CABLE USB SERIAL 3.3V 2MM HEADER
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
FTDI, Future Technology Devices International Ltd
Series
Package
Box
Part Status
Active
Usage
USB to TTL Serial 3.3V
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Convert To (Adapter End)
Rectangular Connector, Female Sockets, 8 pos (7 open), 2mm
Length
5.90' (1.80m)
Shielding
Unshielded
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.80.9000
Price and Procurement