Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
Sensor Type | Linear Optical Array | |
Output Type | Analog Voltage |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 300390008 TSL1406-RS |
Standard Package | 40 |