TSCDRRN0xyPxUCV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCDRRN160MDUCV

Digi-Key Part Number
TSCDRRN160MDUCV-ND
Manufacturer
Manufacturer Product Number
TSCDRRN160MDUCV
Description
BRD MNT PRESSURE SENSORS
Detailed Description
Pressure Sensor ±2.32PSI (±16kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 23 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±2.32PSI (±16kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 23 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±29.01PSI (±200kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Supplier Device Package
8-DIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000

Other Suppliers on Digi-Key

8In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names2266-TSCDRRN160MDUCV
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TSCDRRN160MDUCVWEC82266-TSCDRRN160MDUCV-ND$25.96000Direct