TSC2007IPWRQ1 | |
---|---|
DigiKey Part Number | 296-42398-2-ND - Tape & Reel (TR) 296-42398-1-ND - Cut Tape (CT) 296-42398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2007IPWRQ1 |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2007IPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 226.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.76000 | $17.60 |
25 | $1.58560 | $39.64 |
100 | $1.39340 | $139.34 |
250 | $1.30172 | $325.43 |
500 | $1.24644 | $623.22 |
1,000 | $1.20092 | $1,200.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.03704 | $2,074.08 |
4,000 | $1.00898 | $4,035.92 |
6,000 | $0.99493 | $5,969.58 |
10,000 | $0.97935 | $9,793.50 |