8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS922IN

DigiKey Part Number
497-3049-5-ND
Manufacturer
Manufacturer Product Number
TS922IN
Description
IC OPAMP GP 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
TS922IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
3 mV
Current - Supply
2mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Obsolete
This product is no longer manufactured.