
TS27M4CDT | |
---|---|
DigiKey Part Number | 497-TS27M4CDTTR-ND - Tape & Reel (TR) 497-TS27M4CDTCT-ND - Cut Tape (CT) 497-TS27M4CDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27M4CDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS27M4CDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.51600 | $5.16 |
25 | $0.46360 | $11.59 |
100 | $0.40600 | $40.60 |
250 | $0.37844 | $94.61 |
500 | $0.36182 | $180.91 |
1,000 | $0.34816 | $348.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33373 | $834.33 |
5,000 | $0.32504 | $1,625.20 |
7,500 | $0.32068 | $2,405.10 |
12,500 | $0.31586 | $3,948.25 |
17,500 | $0.31304 | $5,478.20 |
25,000 | $0.31033 | $7,758.25 |