USD

Obsolete item.
24-SOIC

TRS207CDWR

Digi-Key Part Number
296-24993-2-ND - Tape & Reel (TR)
296-24993-1-ND - Cut Tape (CT)
296-24993-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TRS207CDWR
Supplier
Description
IC TRANSCEIVER FULL 5/3 24SOIC
Detailed Description
5/3 Transceiver Full RS232 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Receiver Hysteresis
500 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
296-24993-2
TRS207CDWR-ND
Standard Package2,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM207EARZAnalog Devices Inc.342ADM207EARZ-ND$3.79000Similar
MAX207ECWG+Maxim Integrated4MAX207ECWG+-ND$7.36000Similar
MAX207CWG+Maxim Integrated85MAX207CWG+-ND$6.33000Similar
MAX207EEWG+Maxim Integrated58MAX207EEWG+-ND$9.87000Similar