TRD23P10WL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRD23P10WL
TRD23P10WL
TRD23P10WL

TRD23P10WL

Digi-Key Part Number
450-2012-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
TRD23P10WL
Supplier
Description
SWITCH ROCKER DPDT 3A 125V
Detailed Description
Rocker Switch DPDT 3A (AC) 125 V Panel Mount, Threaded Body with Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Threaded Body with Nut
Circuit
DPDT
Switch Function
On-Off-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 11.90mm Dia
Operating Temperature
-20°C ~ 80°C
Mechanical Life
50,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$22.01000$22.01
10$19.99200$199.92
25$19.09320$477.33
50$18.08220$904.11
100$17.40840$1,740.84
250$16.28524$4,071.31
500$13.90000$6,950.00
Additional Resources
AttributeDescription
Other Names
TRD23P10WL-ND
3-1437596-5
-TRD23P10WL-SI
450-2012
Standard Package25