TR2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR2A
TR2A
TR2A

TR2A

Digi-Key Part Number
SC1514-ND
Manufacturer
Switchcraft Inc.
Manufacturer Product Number
TR2A
Supplier
Description
CONN JACK MONO 2.46MM PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
2.46mm ID (0.097") Phone Jack Mono Connector Solder Eyelet(s)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Switchcraft Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
2.46mm ID (0.097")
Actual Diameter
0.101" (2.57mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Silver
Body Material
Copper Alloy
Body Color
Black
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
0.190" (4.83mm)
Thread Size
#10-48
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.68000$4.68
10$4.24900$42.49
25$4.02480$100.62
50$3.93120$196.56
100$3.74400$374.40
250$3.27600$819.00
500$3.18240$1,591.20
1,000$2.92500$2,925.00
Additional Resources
AttributeDescription
Other Names
TR2A-ND
SC1514
Standard Package100