TPS8267xSIPxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS8267xSIPxx
2-uSIP

TPS82698SIPR

Digi-Key Part Number
296-40994-2-ND - Tape & Reel (TR)
296-40994-1-ND - Cut Tape (CT)
296-40994-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS82698SIPR
Supplier
Description
DC DC CONVERTER 3V
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3V - - 800mA 2.3V - 4.8V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.8V
Voltage - Output 1
3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
800mA
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package
8-uSIP (2.9x2.3)
Control Features
Enable, Active High
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.69000$1.69
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.69400$5,082.00
Additional Resources
AttributeDescription
Other Names
296-40994-6
2156-TPS82698SIPR
TPS82698SIPR-ND
TEXTISTPS82698SIPR
296-40994-2
-296-40994-1-ND
296-40994-1
Standard Package3,000