USD

10-VSON

TPS61232DRCT

Digi-Key Part Number
296-37990-2-ND - Tape & Reel (TR)
296-37990-1-ND - Cut Tape (CT)
296-37990-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS61232DRCT
Supplier
Description
IC REG BOOST 5V 4A 10VSON
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 4A (Switch) 10-VFDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
4A (Switch)
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.97000$2.97
10$2.66900$26.69
25$2.52320$63.08
100$2.18690$218.69
Tape & Reel (TR)
QtyUnit PriceExt Price
250$2.07472$518.68
500$1.86166$930.83
1,000$1.85150$1,851.50
Additional Resources
AttributeDescription
Other Names
296-37990-2
TPS61232DRCT-ND
Standard Package250