TPS60400DBVT | ||
---|---|---|
Digi-Key Part Number | 296-12013-2-ND - Tape & Reel (TR) 296-12013-1-ND - Cut Tape (CT) 296-12013-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS60400DBVT | |
Description | IC REG CHARG PUMP INV 60MA SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Ratiometric | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS60400-03 |
PCN Assembly/Origin | Additional Assembly sites 21/Sep/2021 |
HTML Datasheet | TPS60400-03 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $1.22300 | $12.23 |
25 | $1.16040 | $29.01 |
100 | $0.95330 | $95.33 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $0.89108 | $222.77 |
500 | $0.78748 | $393.74 |
1,250 | $0.62169 | $777.11 |
2,500 | $0.58650 | $1,466.25 |
Attribute | Description |
---|---|
Other Names | 296-12013-2 296-12013-5-ND 296-12013-5 |
Standard Package | 250 |