TPS54325TPWPRQ1

DigiKey Part Number
296-29063-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS54325TPWPRQ1
Description
IC REG BUCK ADJ 3A 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54325TPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.99615$3,992.30
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
296-29063-6
-296-29063-1-ND
2156-TPS54325TPWPRQ1
-TPS54325TPWPRQ1-NDR
TEXTISTPS54325TPWPRQ1
296-29063-1
296-29063-2
Standard Package2,000