TPS54325PWPR

DigiKey Part Number
296-24557-2-ND - Tape & Reel (TR)
296-24557-1-ND - Cut Tape (CT)
296-24557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54325PWPR
Description
IC REG BUCK ADJ 3A 14HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54325PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.60600$16.06
25$1.51520$37.88
100$1.29080$129.08
250$1.21200$303.00
500$1.06050$530.25
1,000$0.87870$878.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.81810$1,636.20
6,000$0.78780$4,726.80
10,000$0.75750$7,575.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
296-24557-6
-TPS54325PWPR-NDR
296-24557-6-NDR
2156-TPS54325PWPR
296-24557-1-NDR
296-24557-2-NDR
296-24557-1
-296-24557-1-ND
-296-24557-1-NDR
296-24557-2
TEXTISTPS54325PWPR
Standard Package2,000