14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3513D

Digi-Key Part Number
296-13404-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS3513D
Supplier
Description
IC SUPERVISOR 3 CHANNEL 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
3.3V, 5V, 12V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
200ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
250$2.21396$553.49

Other Suppliers on Digi-Key

15,597In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-13404-5-NDR
TPS3513DG4
-296-13404-5-NDR
TEXTISTPS3513D
-296-13404-5-ND
-TPS3513D-NDR
2156-TPS3513D
296-13404-5
-TPS3513DG4
TPS3513DG4-ND
-296-13404-5
-TPS3513DG4-NDR
Standard Package50