SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2513DBVR

Digi-Key Part Number
296-37668-2-ND - Tape & Reel (TR)
296-37668-1-ND - Cut Tape (CT)
296-37668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2513DBVR
Description
IC USB PWR SW/CTRLR CHRG SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
155µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.24000$1.24
10$1.10700$11.07
25$1.05040$26.26
100$0.86270$86.27
250$0.80644$201.61
500$0.71268$356.34
1,000$0.56264$562.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.53079$1,592.37