USD

MFG_TO-277,-3-PowerDFN

TPMR10J S1G

Digi-Key Part Number
TPMR10JS1GTR-ND - Tape & Reel (TR)
TPMR10JS1GCT-ND - Cut Tape (CT)
TPMR10JS1GDKR-ND - Digi-Reel®
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
TPMR10J S1G
Supplier
Description
DIODE GEN PURP 600V 10A TO277A
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Diode Standard 10A Surface Mount TO-277A (SMPC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
10A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - DC Reverse (Vr) (Max)
600 V
Reverse Recovery Time (trr)
40 ns
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.30000$2.30
10$2.06700$20.67
100$1.66120$166.12
500$1.36482$682.41
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$1.13085$1,696.27
3,000$1.06350$3,190.50
Additional Resources
AttributeDescription
Other Names
TPMR10J S1GTR
TPMR10J S1GTR-ND
TPMR10JS1GTR
Standard Package1,500