Thermocouple Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP 29

Digi-Key Part Number
TP-29-ND
Manufacturer
Manufacturer Product Number
TP 29
Description
THERMOCOUPLE PROBE-2945
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
39.000" (990.60mm) K-Type Thermocouple Air, Beaded -58 ~ 392°F (-50 ~ 200°C)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
B&K Precision
Series
Package
Bulk
Product Status
Active
Type
K-Type Thermocouple
Usage
Air
Tip Type
Air, Beaded
Plug Type
-
Probe Temperature Range
-58 ~ 392°F (-50 ~ 200°C)
Cable Length
39.000" (990.60mm)
Cable Insulation
-
Plug Color
-
Probe Length
0.156" (3.96mm)
Probe Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.8921
In-Stock: 776
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$13.99000$13.99
Manufacturers Standard Package