USD

TOM-1242L-NF-R

TOM-1242L-NF-R

Digi-Key Part Number
668-1181-ND
Manufacturer
PUI Audio, Inc.
Manufacturer Product Number
TOM-1242L-NF-R
Supplier
Description
MIC COND ANALOG OMNI -42DB 4MM D
Detailed Description
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) Solder Pads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
PUI Audio, Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-42dB ±3dB
S/N Ratio
60dB
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.055" (1.40mm)
Shape
Circular
Impedance
2.2 kOhms
Voltage - Rated
2 V
Current - Supply
500 µA
Frequency Range
20 Hz ~ 20 kHz
Voltage Range
2 V ~ 10 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.10.8030
Additional Resources
AttributeDescription
Other Names
668-1181
TOM1242LNFR
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TOM-1242L-NF-C3310-RPUI Audio, Inc.26668-1681-ND$2.69000Direct