



TMS6T3B1M1QE | |
---|---|
DigiKey Part Number | 450-2071-ND |
Manufacturer | |
Manufacturer Product Number | TMS6T3B1M1QE |
Description | SWITCH TOGGLE SPST 3A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.37mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 4.95mm Dia | |
Bushing Thread | 10-48 | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $6.33000 | $63.30 |
25 | $5.96960 | $149.24 |
50 | $5.70980 | $285.49 |
100 | $5.46100 | $546.10 |
300 | $5.08793 | $1,526.38 |
500 | $4.92292 | $2,461.46 |
1,000 | $4.70714 | $4,707.14 |